Part Details for DBMV9C4SNA197 by ITT Interconnect Solutions
Overview of DBMV9C4SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMV9C4SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C0549
|
Newark | Connector, hybrid D-Shell, pcb Mount, plug,5+4 Contacts, skt, pc Tail Terminal,#4-40 |Itt Cannon DBMV9C4SNA197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2000 / $59.5000 | Buy Now |
DISTI #
DBMV-9C4SN-A197
|
Avnet Americas | Conn D-Subminiature SKT 4Coaxial/5Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-9C4SN-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMV-9C4S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 4Coaxial/5Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-9C4S-N-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1250 / $87.9305 | Buy Now |
DISTI #
70796665
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Straight PCB Steel Combo D Series | ITT Cannon DBMV9C4SNA197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 / $68.7100 | RFQ |
DISTI #
DBMV9C4SNA197
|
PEI Genesis | COMBO 9W4F PCB STR V GF C TIN Min Qty: 1 | 2 |
|
$27.4200 | Buy Now |
Part Details for DBMV9C4SNA197
DBMV9C4SNA197 CAD Models
DBMV9C4SNA197 Part Data Attributes
|
DBMV9C4SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV9C4SNA197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |