Part Details for DBMV25SNA197 by ITT Interconnect Solutions
Results Overview of DBMV25SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMV25SNA197 Information
DBMV25SNA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMV25SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2992-ND
|
DigiKey | CONN D-SUB RCPT 25P PNL MNT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
352 In Stock |
|
$25.8799 / $38.2100 | Buy Now |
DISTI #
965-DBMV25SNA197
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 F PCB STR G TIN RoHS: Compliant | 475 |
|
$28.1200 / $37.9700 | Buy Now |
DISTI #
70796651
|
RS | Connector, D-sub, Rectangular, DMV, B, 25, A197 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2800 / $32.8500 | RFQ |
DISTI #
DBMV25SNA197
|
PEI Genesis | DSUB 25F PCB STR V GF TIN Min Qty: 1 | 2886 |
|
$24.9000 / $27.1700 | Buy Now |
Part Details for DBMV25SNA197
DBMV25SNA197 CAD Models
DBMV25SNA197 Part Data Attributes
|
DBMV25SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV25SNA197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMV25SNA197
This table gives cross-reference parts and alternative options found for DBMV25SNA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMV25SNA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172-025-213R011 | NorComp | $7.2398 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | DBMV25SNA197 vs 172-025-213R011 |
172-025-243R031 | NorComp | $11.9508 | D Subminiature Connector, | DBMV25SNA197 vs 172-025-243R031 |
L77SDB25SA4CH3FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | DBMV25SNA197 vs L77SDB25SA4CH3FC309 |
L77SDB25SA4CH4R | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DBMV25SNA197 vs L77SDB25SA4CH4R |
L77SDB25S1ACH3FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | DBMV25SNA197 vs L77SDB25S1ACH3FC309 |
L77TSBH25SOL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DBMV25SNA197 vs L77TSBH25SOL2RM5C309 |
172-025-213R021 | NorComp | $11.4905 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | DBMV25SNA197 vs 172-025-213R021 |
172-025-212R022 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | DBMV25SNA197 vs 172-025-212R022 |
L177TSB25SOL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, ROHS COMPLIANT | DBMV25SNA197 vs L177TSB25SOL2 |
DBE25SA191A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMV25SNA197 vs DBE25SA191A197 |
DBMV25SNA197 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs).
-
Yes, the DBMV-25S-N-A197 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the DBMV-25S-N-A197 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to moisture and dust.
-
The operating temperature range of the DBMV-25S-N-A197 is -40°C to 125°C (-40°F to 257°F).
-
No, the DBMV-25S-N-A197 is designed for use with wire sizes AWG 24 to AWG 30. Using a larger wire size may compromise the connector's performance and reliability.