Part Details for DBMV17H2PNK87 by ITT Interconnect Solutions
Results Overview of DBMV17H2PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMV17H2PNK87 Information
DBMV17H2PNK87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMV17H2PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMV17H2PNK87-ND
|
DigiKey | CONN D-SUB PLG 17POS PNL MT SLDR Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70796632
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4700 / $41.8400 | RFQ |
DISTI #
31125605
|
Verical | Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1773 |
|
$21.1654 / $30.2947 | Buy Now |
DISTI #
26753011
|
Verical | Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 409 |
|
$22.2980 | Buy Now |
DISTI #
DBMV17H2PNK87
|
PEI Genesis | COMBO 17W2M PCB STR V GF H TIN Min Qty: 1 | 1807 |
|
$17.4500 / $22.2400 | Buy Now |
Part Details for DBMV17H2PNK87
DBMV17H2PNK87 CAD Models
DBMV17H2PNK87 Part Data Attributes
|
DBMV17H2PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV17H2PNK87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.19 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |