There are no models available for this part yet.
Overview of DBMV-17C2S-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMV25P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Right Angle | |
DBMV25P332N | Amphenol Communications Solutions | DBMV25P332N-DSUB DM SIGNAL STB 25PIN | |
DBMV25S500M | Amphenol Communications Solutions | DBMV25S500M-DSUB DM SIG-STB 25 SOCK |
Price & Stock for DBMV-17C2S-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBMV-17C2S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 2Coaxial/15Signal POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DBMV-17C2S-N-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7750 / $74.9065 | Buy Now | |
DISTI #
965-053513-2121
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$51.8100 | Order Now | |
DISTI #
74744488
|
RS | D Sub,053513-2263 | ITT Cannon DBMV-17C2S-N-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8400 | RFQ | |
DISTI #
ITTDBMV-17C2S-N-A197
|
Heilind Electronics | DBMV-17C2S-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8500 / $145.7600 | Buy Now | ||
DISTI #
ITTDBMV-17C2S-N-A197
|
Interstate Connecting Components | DBMV-17C2S-N-A197 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$51.8500 / $145.7600 | Buy Now |
CAD Models for DBMV-17C2S-N-A197 by ITT Interconnect Solutions
Part Data Attributes for DBMV-17C2S-N-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Breadth
|
0.568 inch
|
Body Depth
|
0.494 inch
|
Body Length
|
2.087 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S15C2
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|