Part Details for DBMV-13H3PN-K127-A220 by ITT Interconnect Solutions
Results Overview of DBMV-13H3PN-K127-A220 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMV-13H3PN-K127-A220 Information
DBMV-13H3PN-K127-A220 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK127BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, Auto-discharge, WCSP4G | |
OPA2209AIDGKR | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 8-VSSOP -40 to 125 | |
INA220BIDGST | Texas Instruments | 26V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor 10-VSSOP -40 to 125 |
Price & Stock for DBMV-13H3PN-K127-A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMV-13H3PN-K127-A220
|
Avnet Americas | DBMV-13H3PN-K127-A220 - Bulk (Alt: DBMV-13H3PN-K127-A220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |