DBMS25S064LF
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE

Overview of DBMS25S064LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DBMS25S064LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMS25S064LF by Amphenol FCi

DBMS25S064LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.195 inch
Body Length
2.07 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
RIVET
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMS25S064LF
    Amphenol FCi
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE
    VS

Alternate Parts for DBMS25S064LF

This table gives cross-reference parts and alternative options found for DBMS25S064LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMS25S064LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
717DBH25S1BMNVF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMS25S064LF vs 717DBH25S1BMNVF
DBML25S667GTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi DBMS25S064LF vs DBML25S667GTLF
17D-BH25S1APNVF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation DBMS25S064LF vs 17D-BH25S1APNVF
777DFBG25S1AONRM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMS25S064LF vs 777DFBG25S1AONRM5
DBP25S632MTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMS25S064LF vs DBP25S632MTLF
DBPF25S6MTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi DBMS25S064LF vs DBPF25S6MTLF
DBP25S465GLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi DBMS25S064LF vs DBP25S465GLF
717DBF25SVRM6 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMS25S064LF vs 717DBF25SVRM6
DBMN25S465CLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMS25S064LF vs DBMN25S465CLF
177DFBG25S1BPNVFM D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMS25S064LF vs 177DFBG25S1BPNVFM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMS25S064LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMS25S064LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DBMS25S064LF would you like to use for your alert(s)?
  • Please alert me when DBMS25S064LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMS25S064LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMS25S064LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMS25S064LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMS25S064LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMS25S064LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: