Part Details for DBMP9H4SJK126 by ITT Interconnect Solutions
Overview of DBMP9H4SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMP9H4SJK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C0435
|
Newark | Connector, hybrid D-Shell, pcb Mount, plug,5+4 Contacts, skt, r Angle Pc Tail Terminal,#4-40 |Itt Cannon DBMP9H4SJK126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3000 / $61.6300 | Buy Now |
DISTI #
DBMP-9H4S-J-K126
|
Avnet Americas | COMBO 9W4F PCB RA P G30 H TIN - Bulk (Alt: DBMP-9H4S-J-K126) Min Qty: 168 Package Multiple: 28 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9375 / $82.6210 | Buy Now |
DISTI #
70796476
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DBMP9H4SJK126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6500 / $64.5600 | RFQ |
DISTI #
DBMP9H4SJK126
|
PEI Genesis | COMBO 9W4F PCB RA P G30 H TIN | 0 |
|
Buy Now |
Part Details for DBMP9H4SJK126
DBMP9H4SJK126 CAD Models
DBMP9H4SJK126 Part Data Attributes
|
DBMP9H4SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP9H4SJK126
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMP9H4SJK126
This table gives cross-reference parts and alternative options found for DBMP9H4SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMP9H4SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC9C4SJK126 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMP9H4SJK126 vs DBMC9C4SJK126 |
DBMP9C4SJK126 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMP9H4SJK126 vs DBMP9C4SJK126 |