Part Details for DBMN13H3PNK87 by ITT Interconnect Solutions
Overview of DBMN13H3PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMN13H3PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMN13H3PNK87-ND
|
DigiKey | CONN D-SUB PLUG 13P PNL MNT SLDR Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DBMN13H3PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3M PCB STR N GF H TIN RoHS: Compliant | 0 |
|
$34.6700 / $43.0200 | Order Now |
DISTI #
31125636
|
Verical | Conn D-Sub PIN 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1669 |
|
$21.6154 / $30.9391 | Buy Now |
DISTI #
DBMN13H3PNK87
|
PEI Genesis | COMBO 13W3M PCB STR N GF H TIN Min Qty: 1 | 1669 |
|
$19.6600 / $25.0600 | Buy Now |
Part Details for DBMN13H3PNK87
DBMN13H3PNK87 CAD Models
DBMN13H3PNK87 Part Data Attributes
|
DBMN13H3PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMN13H3PNK87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMN13H3PNK87
This table gives cross-reference parts and alternative options found for DBMN13H3PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMN13H3PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM-13W3PXTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMN13H3PNK87 vs DEM-13W3PXTI |
DBMD13X3PJK127 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN13H3PNK87 vs DBMD13X3PJK127 |
DBMU13C3PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN13H3PNK87 vs DBMU13C3PYK87 |
DCML13W3P500NLF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMN13H3PNK87 vs DCML13W3P500NLF |
L177TWB13W3PMCSVA514RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMN13H3PNK87 vs L177TWB13W3PMCSVA514RM6 |
L777TWB13W3PMP3SVFMRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMN13H3PNK87 vs L777TWB13W3PMP3SVFMRM6 |
L177TWB13W3PHP2SVFMRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMN13H3PNK87 vs L177TWB13W3PHP2SVFMRM6 |
DBV13W3300G40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMN13H3PNK87 vs DBV13W3300G40LF |
DAME-13W3PHTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMN13H3PNK87 vs DAME-13W3PHTI |
L177TWB13W3PRM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMN13H3PNK87 vs L177TWB13W3PRM84 |