DBMN-25S-N-K126
ITT Interconnect Solutions
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle,

Overview of DBMN-25S-N-K126 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-81-25S-156.257800 SiTime SiT8256AC-81-25S-156.257800
SiT8256AC-31-25S-156.250000 SiTime SiT8256AC-31-25S-156.250000
SiT8256AC-81-25S-156.250000 SiTime SiT8256AC-81-25S-156.250000

Price & Stock for DBMN-25S-N-K126 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DBMN-25SN-K126
Avnet Americas Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMN-25SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # DBMN-25S-N-K126
Avnet Americas Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMN-25S-N-K126) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 100 $36.8890
  • 110 $34.8950
  • 210 $32.9010
  • 500 $23.6995
  • 1,000 $20.8365
  • 5,000 $17.9415
  • 10,000 $16.6125
$16.6125 / $36.8890 Buy Now
DISTI # 965-DBMN-25S-N-K126
Mouser Electronics D-Sub Standard Connectors DBMN25SNK126 RoHS: Compliant 0
  • 100 $29.1900
  • 250 $27.5800
$27.5800 / $29.1900 Order Now
DISTI # 74744660
RS D Sub,053514-1342 | ITT Cannon DBMN-25S-N-K126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 100 $28.4900
$28.4900 RFQ
DISTI # ITTDBMN-25S-N-K126
Heilind Electronics DBMN-25S-N-K126 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $51.8400
  • 50 $31.9000
  • 75 $25.2600
  • 100 $24.7500
$24.7500 / $51.8400 Buy Now
DISTI # ITTDBMN-25S-N-K126
Interstate Connecting Components DBMN-25S-N-K126 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $51.8400
  • 50 $31.9000
  • 75 $25.2600
  • 100 $24.7500
$24.7500 / $51.8400 Buy Now

CAD Models for DBMN-25S-N-K126 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DBMN-25S-N-K126 by ITT Interconnect Solutions

DBMN-25S-N-K126
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.494 inch
Body Depth
0.196 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
PLASTIC
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
SCREWLOCKS
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.178 inch
Terminal Pitch
2.794 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMN-25S-N-K126
    ITT Interconnect Solutions
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle,
    VS

Alternate Parts for DBMN-25S-N-K126

This table gives cross-reference parts and alternative options found for DBMN-25S-N-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMN-25S-N-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBM25S4CTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMN-25S-N-K126 vs DBM25S4CTLF
177DFBH25SAM4BVF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN-25S-N-K126 vs 177DFBH25SAM4BVF
717DBH25S1BONVF2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMN-25S-N-K126 vs 717DBH25S1BONVF2
DBPV25S3MLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBMN-25S-N-K126 vs DBPV25S3MLF
DBMN25S664CTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMN-25S-N-K126 vs DBMN25S664CTLF
117DFBG25SV-VFM2 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation DBMN-25S-N-K126 vs 117DFBG25SV-VFM2
77DBF25S1BMNRM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation DBMN-25S-N-K126 vs 77DBF25S1BMNRM5
DBPN25S3NTLF D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBMN-25S-N-K126 vs DBPN25S3NTLF
717DF-B-25-S-URM5 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation DBMN-25S-N-K126 vs 717DF-B-25-S-URM5
DBMO25S664CTLF D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions DBMN-25S-N-K126 vs DBMO25S664CTLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMN-25S-N-K126 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMN-25S-N-K126 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMN-25S-N-K126 would you like to use for your alert(s)?
  • Please alert me when DBMN-25S-N-K126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMN-25S-N-K126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMN-25S-N-K126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMN-25S-N-K126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMN-25S-N-K126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMN-25S-N-K126 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: