-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM25SZ by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01K2497
|
Newark | D Sub Connector, Receptacle, 25 Position, No. Of Contacts:25Contacts, Gender:Receptacle, Contact ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$60.5300 / $69.2500 | Buy Now |
DISTI #
70796267
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25SZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7600 / $94.6000 | RFQ |
DISTI #
ITADBMM25SZ
|
Heilind Electronics | DSUB 25 F PCB STR G50 ZINC | Americas - 10 in Stock |
|
$31.2792 / $45.8140 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
DBMM25SZ
|
TTI | Circular MIL Spec Connector DSUB 25F PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2515 In Stock |
|
$37.3000 / $48.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ITADBMM25SZ
|
Interstate Connecting Components | DSUB 25 F PCB STR G50 ZINC | 32 |
|
$31.2792 / $45.8140 | Buy Now |
DISTI #
DBMM25SZ
|
PEI Genesis | DSUB 25F PCB STR G50 ZINC Min Qty: 1 | 244 |
|
$45.3500 / $49.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBMM25SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25SZ
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DBMM25SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM25SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-39 | TE Connectivity | Check for Price | D SUBMINIATURE CONNECTOR, RECEPTACLE | DBMM25SZ vs M24308/23-39 |
628-025-671-277 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DBMM25SZ vs 628-025-671-277 |
628-025-661-056 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DBMM25SZ vs 628-025-661-056 |
617-A-25-S-BF-4-20 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMM25SZ vs 617-A-25-S-BF-4-20 |
628-025-351-276 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DBMM25SZ vs 628-025-351-276 |
617-U-025-S-BF-4-20-E | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMM25SZ vs 617-U-025-S-BF-4-20-E |
L17TF2502104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | DBMM25SZ vs L17TF2502104 |
PDI-25R-9LJH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DBMM25SZ vs PDI-25R-9LJH |
628-M25-622-BN2 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | DBMM25SZ vs 628-M25-622-BN2 |
PDI-25R-9PT | Power Dynamics Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DBMM25SZ vs PDI-25R-9PT |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the DBMM-25S-Z connector.
Yes, the DBMM-25S-Z connector is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where vibration is a concern.
Yes, the DBMM-25S-Z connector is compatible with other DBMM series connectors, allowing for flexibility in design and assembly.
The operating temperature range for the DBMM-25S-Z connector is -65°C to 200°C (-85°F to 392°F), making it suitable for extreme temperature applications.
Yes, the DBMM-25S-Z connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting environmental regulations.