Part Details for DBMM25SF179A-A101 by ITT Interconnect Solutions
Results Overview of DBMM25SF179A-A101 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM25SF179A-A101 Information
DBMM25SF179A-A101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMM25SF179A-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2489189
|
Farnell | D-SUB CONNECTOR, RCPT, 25POS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1143 |
|
$168.8121 | Buy Now |
DISTI #
695-DBMM25SF179AA101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25F WW3 G50 CAD | 0 |
|
$115.6800 / $135.6200 | Order Now |
DISTI #
DBMM25SF179A-A101
|
PEI Genesis | DSUB 25F WW3 G50 CAD Min Qty: 1 | 412 |
|
$75.3400 / $82.1800 | Buy Now |
Part Details for DBMM25SF179A-A101
DBMM25SF179A-A101 CAD Models
DBMM25SF179A-A101 Part Data Attributes
|
DBMM25SF179A-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25SF179A-A101
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM25SF179A-A101
This table gives cross-reference parts and alternative options found for DBMM25SF179A-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM25SF179A-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17D-BG25SAM4BVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | DBMM25SF179A-A101 vs 17D-BG25SAM4BVFM2 |
77DBF25SAJ3RM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMM25SF179A-A101 vs 77DBF25SAJ3RM6 |
717DFBG25S1AUNVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMM25SF179A-A101 vs 717DFBG25S1AUNVF |
PCD25S62R70T0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | DBMM25SF179A-A101 vs PCD25S62R70T0/AA |
717DFBH25S1AUNVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMM25SF179A-A101 vs 717DFBH25S1AUNVF2 |
117DFBH25SC-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | DBMM25SF179A-A101 vs 117DFBH25SC-RM5 |
DBMY25SMNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMM25SF179A-A101 vs DBMY25SMNMB |
177DFBF25SA4RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMM25SF179A-A101 vs 177DFBF25SA4RM8 |
17DFBH25SAM4BVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | DBMM25SF179A-A101 vs 17DFBH25SAM4BVFM2 |
DBPL25S364GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | DBMM25SF179A-A101 vs DBPL25S364GLF |