-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM25SE by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM25SE
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25Terminal 1Port - Bulk (Alt: DBMM25SE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DBMM25SE
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 F PCB STR G50 ZINC RoHS: Not Compliant | 134 |
|
$50.3200 / $54.2000 | Buy Now |
DISTI #
70796254
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, E, Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6300 / $58.2800 | RFQ |
DISTI #
ITADBMM25SE
|
Heilind Electronics | DSUB 25 F PCB STR G50 ZINC | Americas - 29 in Stock |
|
$36.5415 / $42.4354 | Buy Now |
DISTI #
DBMM25SE
|
TTI | D-Sub Standard Connectors DSUB 25 F PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3244 In Stock |
|
$44.5700 / $50.3900 | Buy Now |
DISTI #
ITADBMM25SE
|
Interstate Connecting Components | DSUB 25 F PCB STR G50 ZINC | 88 |
|
$36.5415 / $42.4354 | Buy Now |
DISTI #
DBMM25SE
|
PEI Genesis | DSUB 25F PCB STR G50 ZINC Min Qty: 1 | 2773 |
|
$52.4200 / $57.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBMM25SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25SE
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.794 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the DBMM-25S-E is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
The operating temperature range for the DBMM-25S-E is -55°C to +125°C (-133°F to +257°F).
Yes, the DBMM-25S-E is designed to operate in harsh environments, with a rating of IP67 (dust-tight and protected against immersion in water up to 1 meter for 30 minutes) and resistance to salt spray and humidity.
The maximum wire size that can be used with the DBMM-25S-E is 1.5 mm² (16 AWG).