Part Details for DBMM25PL-A101 by ITT Interconnect Solutions
Overview of DBMM25PL-A101 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DBMM25PL-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM25PL-A101
|
Avnet Americas | DSUB,25,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DBMM25PL-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMM-25P-L-A101
|
Avnet Americas | DSUB,25,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: DBMM-25P-L-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8687 / $56.2457 | Buy Now |
Part Details for DBMM25PL-A101
DBMM25PL-A101 CAD Models
DBMM25PL-A101 Part Data Attributes
|
DBMM25PL-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25PL-A101
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM25PL-A101
This table gives cross-reference parts and alternative options found for DBMM25PL-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM25PL-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
627-025-220-042 | EDAC Inc | $3.1548 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DBMM25PL-A101 vs 627-025-220-042 |
627-025-322-243 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DBMM25PL-A101 vs 627-025-322-243 |
PDI-25S-9PZ | Power Dynamics Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DBMM25PL-A101 vs PDI-25S-9PZ |
627-M25-320-LN1 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | DBMM25PL-A101 vs 627-M25-320-LN1 |
617-A-25-P-AJ-0-20 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBMM25PL-A101 vs 617-A-25-P-AJ-0-20 |
627-025-621-276 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DBMM25PL-A101 vs 627-025-621-276 |
617-J-025-P-AJ-2-20 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBMM25PL-A101 vs 617-J-025-P-AJ-2-20 |
617-Y-25-P-BF-0-21E | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMM25PL-A101 vs 617-Y-25-P-BF-0-21E |
627-M25-623-WN5 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DBMM25PL-A101 vs 627-M25-623-WN5 |
627-M25-323-WN3 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DBMM25PL-A101 vs 627-M25-323-WN3 |