DBMM25PE
ITT Interconnect Solutions
Description: D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,

Overview of DBMM25PE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for DBMM25PE by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DBMM25PE
Avnet Americas Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 965-DBMM25PE
Mouser Electronics Circular MIL Spec Connector DSUB 25 M PCB STR G50 ZINC RoHS: Not Compliant 65
  • 1 $51.3000
  • 10 $47.8700
  • 25 $46.4800
  • 50 $44.0700
  • 100 $42.4600
$42.4600 / $51.3000 Buy Now
DISTI # 70796233
RS Connector, D-sub, Rectangular, DMM, B, 25, E, | ITT Cannon DBMM25PE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $49.5700
  • 500 $45.6000
  • 1,000 $39.6500
$39.6500 / $49.5700 RFQ
DISTI # ITADBMM25PE
Heilind Electronics DSUB 25 M PCB STR G50 ZINC Americas - 98 in Stock
1 On Order
  • 1 $22.1706
  • 10 $21.1472
  • 25 $20.2143
  • 50 $19.6367
  • 100 $19.0913
$19.0913 / $22.1706 Buy Now
Bristol Electronics   5
RFQ
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal 1
  • 1 $76.5520
$76.5520 Buy Now
DISTI # DBMM25PE
TTI Circular MIL Spec Connector DSUB 25 M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each Americas - 615
In Stock
  • 1 $39.2900
  • 5 $38.5200
  • 10 $37.0600
  • 25 $35.9500
  • 50 $34.9300
  • 100 $30.9600
  • 250 $30.3500
$30.3500 / $39.2900 Buy Now
DISTI # ITADBMM25PE
Interstate Connecting Components DSUB 25 M PCB STR G50 ZINC 294
3 On Order
  • 1 $22.1706
  • 10 $21.1472
  • 25 $20.2143
  • 50 $19.6367
  • 100 $19.0913
$19.0913 / $22.1706 Buy Now
DISTI # DBMM25PE
PEI Genesis DSUB 25M PCB STR G50 ZINC Min Qty: 1 5157
  • 1 $26.3700
  • 10 $25.5200
  • 100 $24.7200
  • 1,000 $20.9700
$20.9700 / $26.3700 Buy Now

CAD Models for DBMM25PE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DBMM25PE by ITT Interconnect Solutions

DBMM25PE
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth
0.494 inch
Body Depth
0.196 inch
Body Length
2.08 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
50u inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.127 inch
Terminal Pitch
2.794 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMM25PE
    ITT Interconnect Solutions
    D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
    VS

Related Parts for DBMM25PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMM25PE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMM25PE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMM25PE would you like to use for your alert(s)?
  • Please alert me when DBMM25PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMM25PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMM25PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMM25PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMM25PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMM25PE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: