Part Details for DBMM25PC by ITT Interconnect Solutions
Results Overview of DBMM25PC by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM25PC Information
DBMM25PC by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMM25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70796231
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, C, Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$114.1900 | RFQ |
Part Details for DBMM25PC
DBMM25PC CAD Models
DBMM25PC Part Data Attributes
|
DBMM25PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25PC
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM25PC
This table gives cross-reference parts and alternative options found for DBMM25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMN25P665CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMN25P665CXLF |
DBMV25P465TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMV25P465TXLF |
DBMN25P467NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMN25P467NXLF |
DBMN25P364HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBMM25PC vs DBMN25P364HXLF |
DBMF25P432GXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMF25P432GXLF |
DBMO25P365NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBMM25PC vs DBMO25P365NXLF |
DBMN25P667MTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMN25P667MTXLF |
DBMV25P665NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMV25P665NXLF |
DBMO25P665NTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMO25P665NTXLF |
DBMN25P6HXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMM25PC vs DBMN25P6HXLF |