Part Details for DBMM21W1P by ITT Interconnect Solutions
Results Overview of DBMM21W1P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM21W1P Information
DBMM21W1P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMM21W1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM21W1P-ND
|
DigiKey | CONN D-SUB PLUG 21POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DBMM21W1P
|
Avnet Americas | Conn Combo D-Subminiature PIN 20Signal/1Cavity POS Solder Pot 20 Terminal 1 Port - Bulk (Alt: DBMM21... more RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DBMM21W1P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 21W1 M SOD G50 ZINC RoHS: Not Compliant | 0 |
|
$22.3000 / $31.0800 | Order Now |
DISTI #
70796223
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0300 / $23.8000 | RFQ |
DISTI #
DBMM21W1P
|
PEI Genesis | COMBO 21W1M SOD G50 ZINC Min Qty: 1 | 1261 |
|
$17.3100 / $22.0600 | Buy Now |
Part Details for DBMM21W1P
DBMM21W1P CAD Models
DBMM21W1P Part Data Attributes
|
DBMM21W1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM21W1P
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |