Part Details for DBMM-9W4S by ITT Interconnect Solutions
Overview of DBMM-9W4S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DBMM-9W4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1787-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
125 In Stock |
|
$11.3624 / $13.5500 | Buy Now |
DISTI #
DBMM-9W4S
|
Avnet Americas | Conn D-Subminiature SKT 4Coaxial/5Signal POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DBMM-9W4S) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4840 / $16.3620 | Buy Now |
DISTI #
V90:2381_09168032
|
Arrow Electronics | Conn D-Sub SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$9.0710 / $9.7410 | Buy Now |
DISTI #
ITTDBMM-9W4S
|
Heilind Electronics | DBMM-9W4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 9 Contact - Female - Solder Terminal - Hole .112-.124 - Socket |
416 In Stock |
|
$11.0700 / $20.6100 | Buy Now |
DISTI #
26398473
|
Verical | Conn D-Sub SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$9.0710 / $9.7410 | Buy Now |
DISTI #
ITTDBMM-9W4S
|
Interstate Connecting Components | DBMM-9W4S | 0 |
|
Buy Now | |
DISTI #
051523-0011
|
Avnet Abacus | Conn D-Subminiature SKT 4Coaxial/5Signal POS Solder Cup ST Panel Mount 9 Terminal 1 Port (Alt: 051523-0011) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 9 Contact - Female - Solder Terminal - Hole .112-.124 - Socket |
416 In Stock |
|
$11.0700 / $20.6100 | Buy Now |
Part Details for DBMM-9W4S
DBMM-9W4S CAD Models
DBMM-9W4S Part Data Attributes
|
DBMM-9W4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-9W4S
ITT Interconnect Solutions
CONN D-SUB RCPT 9POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |