Part Details for DBMM-25S-L-A214 by ITT Interconnect Solutions
Overview of DBMM-25S-L-A214 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA214P20IRZ | Renesas Electronics Corporation | 14-Bit, 200MSPS ADC | |
ISLA214P50IR72EV1Z | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for DBMM-25S-L-A214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM-25S-L-A214
|
Avnet Americas | - Bulk (Alt: DBMM-25S-L-A214) Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2731 / $62.9755 | Buy Now |
DISTI #
965-DBMM-25S-L-A214
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$65.5000 | Order Now |
DISTI #
74750671
|
RS | D Sub,051524-0175 | ITT Cannon DBMM-25S-L-A214 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6400 | RFQ |
DISTI #
ITTDBMM-25S-L-A214
|
Heilind Electronics | DBMM-25S-L-A214 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$58.7800 / $160.9900 | Buy Now | |
DISTI #
ITTDBMM-25S-L-A214
|
Interstate Connecting Components | DBMM-25S-L-A214 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$58.7800 / $160.9900 | Buy Now |
Part Details for DBMM-25S-L-A214
DBMM-25S-L-A214 CAD Models
DBMM-25S-L-A214 Part Data Attributes
|
DBMM-25S-L-A214
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DBMM-25S-L-A214
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |