Part Details for DBMM-25S-D by ITT Interconnect Solutions
Results Overview of DBMM-25S-D by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM-25S-D Information
DBMM-25S-D by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMM-25S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1790-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SOLDER Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5526 / $71.3400 | Buy Now |
DISTI #
DBMM-25S-D
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM-25S-D... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8300 / $54.3375 | Buy Now |
DISTI #
965-DBMM-25S-D
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$50.5300 / $61.6900 | Order Now |
DISTI #
74750655
|
RS | D Sub,051524-0096 | ITT Cannon DBMM-25S-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5000 | RFQ |
DISTI #
ITADBMM-25S-D
|
Heilind Electronics | D-SUB RECP 25C SKT | Americas - 239 in Stock |
|
$33.1463 / $38.4925 | Buy Now |
DISTI #
ITTDBMM-25S-D
|
Heilind Electronics | DBMM-25S-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$43.0700 / $66.4800 | Buy Now |
DISTI #
ITADBMM-25S-D
|
Interstate Connecting Components | D-SUB RECP 25C SKT | 719 |
|
$33.1463 / $38.4925 | Buy Now |
DISTI #
ITTDBMM-25S-D
|
Interstate Connecting Components | DBMM-25S-D | 0 |
|
Buy Now | |
DISTI #
051523-0043
|
Avnet Abacus | Conn DSubminiature SKT 25 POS 277mm Solder RA ThruHole 25 Terminal 1 Port (Alt: 051523-0043) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DBMM-25S-D
DBMM-25S-D CAD Models
DBMM-25S-D Part Data Attributes
|
DBMM-25S-D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-25S-D
ITT Interconnect Solutions
CONN D-SUB RCPT 25POS R/A SOLDER
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM-25S-D
This table gives cross-reference parts and alternative options found for DBMM-25S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-25S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBPN25S664MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBPN25S664MTLF |
DBPW25S365LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBMM-25S-D vs DBPW25S365LF |
DBML25S332HLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBMM-25S-D vs DBML25S332HLF |
DBMF25S464TLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBMF25S464TLF |
DBPV25S4HTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBPV25S4HTLF |
DBMW25S367GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBMM-25S-D vs DBMW25S367GLF |
DBMN25S3MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBMM-25S-D vs DBMN25S3MLF |
DBPF25S664MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBPF25S664MTLF |
DBPF25S632NTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBPF25S632NTLF |
DBPO25S467MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBMM-25S-D vs DBPO25S467MLF |