Part Details for DBMM-17W2S by ITT Interconnect Solutions
Results Overview of DBMM-17W2S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMM-17W2S Information
DBMM-17W2S by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMM-17W2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1786-ND
|
DigiKey | CONN D-SUB RCPT 17POS PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
156 In Stock |
|
$20.8245 / $30.9900 | Buy Now |
DISTI #
DBMM-17W2S
|
Avnet Americas | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot ST 17 Terminal 1 Port - Bulk (Alt: DBM... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk |
168 |
|
$19.4849 / $20.7784 | Buy Now |
DISTI #
74750638
|
RS | D Sub,051524-0040 | ITT Cannon DBMM-17W2S RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | RFQ |
DISTI #
ITTDBMM-17W2S
|
Heilind Electronics | DBMM-17W2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot ST 17 Terminal 1 Port RoHS: Compliant |
168 In Stock |
|
$16.0300 / $27.8800 | Buy Now |
DISTI #
69124020
|
Verical | Conn D-Sub SKT 15Signal/2Cavity POS Solder Pot ST Cable Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 168 |
|
$28.7950 / $36.2440 | Buy Now |
DISTI #
ITTDBMM-17W2S
|
Interstate Connecting Components | DBMM-17W2S | 0 |
|
Buy Now | |
DISTI #
051523-0003
|
Avnet Abacus | Conn Combo DSubminiature SKT 15Signal2Cavity POS Solder Pot ST 17 Terminal 1 Port (Alt: 051523-0003) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot ST 17 Terminal 1 Port RoHS: Compliant |
168 In Stock |
|
$16.0300 / $27.8800 | Buy Now |
Part Details for DBMM-17W2S
DBMM-17W2S CAD Models
DBMM-17W2S Part Data Attributes
|
DBMM-17W2S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-17W2S
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |
DBMM-17W2S Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the DBMM-17W2S connector, but it's always best to consult the specific application requirements and ITT Interconnect Solutions' guidelines.
-
Yes, the DBMM-17W2S is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The DBMM-17W2S is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand high humidity, but it's crucial to follow ITT Interconnect Solutions' guidelines for environmental sealing and protection.
-
The DBMM-17W2S connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application, usage, and environmental conditions.
-
Yes, the DBMM-17W2S is designed to accommodate shielded cables, and the connector's shielding effectiveness is dependent on the specific cable and application requirements.