Part Details for DBMM-13W3S-A101 by ITT Interconnect Solutions
Overview of DBMM-13W3S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DBMM-13W3S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMM-13W3S-A101
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: DBMM-13W3S-A101) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6687 / $20.8810 | Buy Now |
DISTI #
DBMM13W3S-A101
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: DBMM13W3S-A101) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750678
|
RS | D Sub,051524-0196 | ITT Cannon DBMM-13W3S-A101 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4300 | RFQ |
DISTI #
ITADBMM-13W3S-A101
|
Heilind Electronics | D-SUB RECP 10#20 3#8 SKT | Americas - 217 in Stock |
|
$10.1250 / $11.7582 | Buy Now |
DISTI #
ITTDBMM-13W3S-A101
|
Heilind Electronics | DBMM-13W3S-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port | 0 |
|
$19.4900 / $53.3800 | Buy Now |
DISTI #
ITADBMM-13W3S-A101
|
Interstate Connecting Components | D-SUB RECP 10#20 3#8 SKT | 651 |
|
$10.1250 / $11.7582 | Buy Now |
DISTI #
ITTDBMM-13W3S-A101
|
Interstate Connecting Components | DBMM-13W3S-A101 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port | 0 |
|
$19.4900 / $53.3800 | Buy Now |
Part Details for DBMM-13W3S-A101
DBMM-13W3S-A101 CAD Models
DBMM-13W3S-A101 Part Data Attributes
|
DBMM-13W3S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-13W3S-A101
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |