Part Details for DBMG25SJA197 by ITT Interconnect Solutions
Results Overview of DBMG25SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMG25SJA197 Information
DBMG25SJA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMG25SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2489170
|
Farnell | D-SUB CONNECTOR, RCPT, 25POS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 257 |
|
$75.1328 / $85.0264 | Buy Now |
DISTI #
DBMG-25S-J-A197
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMG-25S-J-... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9318 / $39.8607 | Buy Now |
DISTI #
965-DBMG25SJA197
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25F PCB RA G GF TIN RoHS: Compliant | 12 |
|
$38.0100 / $52.6100 | Buy Now |
DISTI #
70795987
|
RS | Connector, D-sub, Rectangular, DMG, B, 25, A197 | ITT Cannon DBMG25SJA197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7900 / $45.9800 | RFQ |
DISTI #
ITADBMG25SJA197
|
Heilind Electronics | D-SUB RECP 25C SKT | Americas - 294 in Stock |
|
$19.7663 / $22.9544 | Buy Now |
|
Quest Components | 4 |
|
$31.4454 | Buy Now | |
DISTI #
ITADBMG25SJA197
|
Interstate Connecting Components | D-SUB RECP 25C SKT | 883 |
|
$19.7663 / $22.9544 | Buy Now |
Part Details for DBMG25SJA197
DBMG25SJA197 CAD Models
DBMG25SJA197 Part Data Attributes
|
DBMG25SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMG25SJA197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMG25SJA197
This table gives cross-reference parts and alternative options found for DBMG25SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMG25SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
628-025-341-256 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DBMG25SJA197 vs 628-025-341-256 |
628-025-371-076 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | DBMG25SJA197 vs 628-025-371-076 |
628-M25-323-LT1 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | DBMG25SJA197 vs 628-M25-323-LT1 |
DBM25SNMBBFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMG25SJA197 vs DBM25SNMBBFR163 |
628-M25-221-BT4 | EDAC Inc | $7.7267 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | DBMG25SJA197 vs 628-M25-221-BT4 |
DBME25SNMBGFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | DBMG25SJA197 vs DBME25SNMBGFR163 |
K85R2X-BD25S-KJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | DBMG25SJA197 vs K85R2X-BD25S-KJ30 |
628-M25-623-BN3 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | DBMG25SJA197 vs 628-M25-623-BN3 |
617-D-25-S-AJ-2-21 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | DBMG25SJA197 vs 617-D-25-S-AJ-2-21 |
DMR-25S7-M | On-Shore Technology Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | DBMG25SJA197 vs DMR-25S7-M |
DBMG25SJA197 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in) to ensure secure mating and prevent damage to the connector.
-
Yes, the DBMG-25S-J-A197 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the DBMG-25S-J-A197 has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The operating temperature range of the DBMG-25S-J-A197 is -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
-
Yes, the DBMG-25S-J-A197 is designed to be used with a cable assembly, and ITT Interconnect Solutions offers custom cable assembly services to meet specific requirements.