Part Details for DBMF25P300N by Amphenol Communications Solutions
Overview of DBMF25P300N by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMF25P300N | Amphenol Communications Solutions | DBMF25P300N-DSUB DM SIG STB 25 PIN |
Price & Stock for DBMF25P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8737
|
Newark | Dbmf25P300N-Dsub Dm Sig Stb 25 Pin/40 |Amphenol Communications Solutions DBMF25P300N RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DBMF25P300N
DBMF25P300N CAD Models
DBMF25P300N Part Data Attributes
|
DBMF25P300N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMF25P300N
Amphenol Communications Solutions
DBMF25P300N-DSUB DM SIG STB 25 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMF25P300N
This table gives cross-reference parts and alternative options found for DBMF25P300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMF25P300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMF25P343NLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBMF25P300N vs DBMF25P343NLF |
DBMF25P300NLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DBMF25P300N vs DBMF25P300NLF |
DBMF25P343NLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBMF25P300N vs DBMF25P343NLF |
DBMF25P300N | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Amphenol FCi | DBMF25P300N vs DBMF25P300N |