Part Details for DBME-17W2S-K126 by ITT Interconnect Solutions
Results Overview of DBME-17W2S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBME-17W2S-K126 Information
DBME-17W2S-K126 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK126BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, WCSP4G | |
HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
HM2DK1268PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for DBME-17W2S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBME-17W2S-K126
|
Avnet Americas | - Bulk (Alt: DBME-17W2S-K126) Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7968 / $20.0279 | Buy Now |
DISTI #
965-DBME-17W2S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$21.8900 / $22.4300 | Order Now |
DISTI #
74744416
|
RS | D Sub,053513-2145 | ITT Cannon DBME-17W2S-K126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5300 | RFQ |
DISTI #
ITTDBME-17W2S-K126
|
Heilind Electronics | DBME-17W2S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5800 / $53.6200 | Buy Now |
DISTI #
ITTDBME-17W2S-K126
|
Interstate Connecting Components | DBME-17W2S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5800 / $53.6200 | Buy Now |
Part Details for DBME-17W2S-K126
DBME-17W2S-K126 CAD Models
DBME-17W2S-K126 Part Data Attributes
|
DBME-17W2S-K126
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DBME-17W2S-K126
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |