DBMC9C4SJK126
ITT Interconnect Solutions
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle,

Overview of DBMC9C4SJK126 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

Price & Stock for DBMC9C4SJK126 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 13C0092
Newark Connector, hybrid D-Shell, pcb Mount, plug,5+4 Contacts, skt, pc Tail Terminal,#4-40 |Itt Cannon DBMC9C4SJK126 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $87.4300
  • 250 $85.5300
$85.5300 / $87.4300 Buy Now
DISTI # 70795700
RS Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DBMC9C4SJK126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 168 $91.5600
  • 840 $84.2400
  • 1,680 $73.2500
$73.2500 / $91.5600 RFQ

CAD Models for DBMC9C4SJK126 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMC9C4SJK126 by ITT Interconnect Solutions

DBMC9C4SJK126
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
APPLICATION: VIDEO COAXIAL TRANSMISSION, EMI/RFI SHIELDED
Body Depth
0.494 inch
Body Length
2.087 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5C4
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
7.5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMC9C4SJK126
    ITT Interconnect Solutions
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMC9C4SJK126 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMC9C4SJK126 by ITT Interconnect Solutions

  • Please alert me when DBMC9C4SJK126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBMC9C4SJK126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMC9C4SJK126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBMC9C4SJK126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMC9C4SJK126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMC9C4SJK126 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: