Part Details for DBMAX-25S-A197 by ITT Interconnect Solutions
Results Overview of DBMAX-25S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMAX-25S-A197 Information
DBMAX-25S-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA197ID | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-SOIC -40 to 125 | |
INA197AIDBVT | Texas Instruments | -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 | |
OPA197IDGKR | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-VSSOP -40 to 125 |
Price & Stock for DBMAX-25S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMAX-25S-A197
|
Avnet Americas | - Bulk (Alt: DBMAX-25S-A197) Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5596 / $64.3692 | Buy Now |
DISTI #
965-DBMX25S197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$66.8400 | Order Now |
DISTI #
74751360
|
RS | D Sub,051520-0000 Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3300 | RFQ |
DISTI #
ITTDBMAX-25S-A197
|
Heilind Electronics | DBMAX-25S-A197 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADBMAX-25S-A197
|
Heilind Electronics | D-SUB RECP 25C SKT | Americas - 0 in Stock |
|
$23.1682 / $26.1577 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4400 / $174.6400 | Buy Now |
DISTI #
ITADBMAX-25S-A197
|
Interstate Connecting Components | D-SUB RECP 25C SKT | 2 |
|
$23.1682 / $26.1577 | Buy Now |
DISTI #
ITTDBMAX-25S-A197
|
Interstate Connecting Components | DBMAX-25S-A197 | 0 |
|
Buy Now | |
DISTI #
050911-0579
|
Avnet Abacus | (Alt: 050911-0579) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.4400 / $174.6400 | Buy Now |
Part Details for DBMAX-25S-A197
DBMAX-25S-A197 CAD Models
DBMAX-25S-A197 Part Data Attributes
|
DBMAX-25S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAX-25S-A197
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |