Part Details for DBMAMY25P by ITT Interconnect Solutions
Results Overview of DBMAMY25P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMAMY25P Information
DBMAMY25P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMAMY25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMAMY25P
|
Avnet Americas | DBMAMY25P - Bulk (Alt: DBMAMY25P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMAMY-25P
|
Avnet Americas | DBMAMY25P - Bulk (Alt: DBMAMY-25P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0295 / $66.9655 | Buy Now |
DISTI #
70795485
|
RS | Connector, D-sub, Rectangular, DMA, B, 25, | ITT Cannon DBMAMY25P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7900 / $73.4900 | RFQ |
DISTI #
M24308/4-437Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 663 In Stock |
|
$22.9500 / $30.6200 | Buy Now |
DISTI #
DBMAMY25P
|
PEI Genesis | DSUB 25M CRIMP Y G50 ZINC Min Qty: 1 | 125 |
|
$38.6300 / $48.2800 | Buy Now |
Part Details for DBMAMY25P
DBMAMY25P CAD Models
DBMAMY25P Part Data Attributes
|
DBMAMY25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAMY25P
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .087-.098, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DBMAMY25P
This table gives cross-reference parts and alternative options found for DBMAMY25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAMY25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
617-Y-25-P-AJ-0-21E | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMAMY25P vs 617-Y-25-P-AJ-0-21E |
617S-O-025-P-BJ-1-20 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBMAMY25P vs 617S-O-025-P-BJ-1-20 |
627-025-220-042 | EDAC Inc | $3.1548 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DBMAMY25P vs 627-025-220-042 |
627-M25-320-GN3 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DBMAMY25P vs 627-M25-320-GN3 |
617-J-25-P-BF-0-21 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMAMY25P vs 617-J-25-P-BF-0-21 |
L17TF2510115 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DBMAMY25P vs L17TF2510115 |
K85R1X-BD25P-OR15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | DBMAMY25P vs K85R1X-BD25P-OR15 |
617-Y-25-P-AJ-1-21E | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMAMY25P vs 617-Y-25-P-AJ-1-21E |
627-M25-223-WN6 | EDAC Inc | $13.5531 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DBMAMY25P vs 627-M25-223-WN6 |
627-M25-320-GN6 | EDAC Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | DBMAMY25P vs 627-M25-320-GN6 |