Part Details for DBMAMR25S by ITT Interconnect Solutions
Overview of DBMAMR25S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMAMR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMAMR25S
|
Avnet Americas | DSUB 25F CRIMP R G50 ZINC - Bulk (Alt: CAN DBMAMR25S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7263 / $95.4859 | Buy Now |
DISTI #
DBMAMR25S
|
PEI Genesis | DSUB 25F CRIMP R G50 ZINC | 0 |
|
Buy Now |
Part Details for DBMAMR25S
DBMAMR25S CAD Models
DBMAMR25S Part Data Attributes
|
DBMAMR25S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAMR25S
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, Crimp Terminal, Hole .087-.098, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | FLOAT MNT FOR FRONT PANEL MNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insulator Color | WHITE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | RIVET | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |