Part Details for DBMAM-44S by ITT Interconnect Solutions
Overview of DBMAM-44S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-216LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Header. | |
51940-489LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Receptacle. | |
51952-143LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Header. |
Price & Stock for DBMAM-44S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMAM-44S
|
Avnet Americas | DBMAM44S - Bulk (Alt: DBMAM-44S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4375 / $142.0615 | Buy Now |
DISTI #
965-DBMAM-44S
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$112.4400 | Order Now |
DISTI #
74743913
|
RS | D Sub,053512-0982 | ITT Cannon DBMAM-44S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7000 | RFQ |
DISTI #
ITADBMAM-44S
|
Heilind Electronics | D-SUB RECP 44C SKT | Americas - 62 in Stock |
|
$69.2616 / $80.4329 | Buy Now |
DISTI #
ITTDBMAM-44S
|
Heilind Electronics | DBMAM-44S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$62.1900 / $126.2100 | Buy Now | |
DISTI #
ITADBMAM-44S
|
Interstate Connecting Components | D-SUB RECP 44C SKT | 187 |
|
$69.2616 / $80.4329 | Buy Now |
DISTI #
ITTDBMAM-44S
|
Interstate Connecting Components | DBMAM-44S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$62.1900 / $126.2100 | Buy Now |
Part Details for DBMAM-44S
DBMAM-44S CAD Models
DBMAM-44S Part Data Attributes
|
DBMAM-44S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAM-44S
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |