Part Details for DBMAM-25P by ITT Interconnect Solutions
Results Overview of DBMAM-25P by ITT Interconnect Solutions
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMAM-25P Information
DBMAM-25P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMAM-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1828-ND
|
DigiKey | CONN D-SUB PLG 25P PNL MNT CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
43 In Stock |
|
$64.6087 / $89.4000 | Buy Now |
DISTI #
DBMAM-25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: DBMAM-25P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7041 / $66.2032 | Buy Now |
DISTI #
DBMAM-25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: DBMAM-25P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7041 / $66.2032 | Buy Now |
DISTI #
965-DBMAM-25P
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 8 |
|
$60.7300 / $79.7900 | Buy Now |
DISTI #
V90:2381_09166059
|
Arrow Electronics | Conn D-Sub M 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$44.4200 / $46.4700 | Buy Now |
DISTI #
74743901
|
RS | D Sub,053512-0432 | ITT Cannon DBMAM-25P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7900 | RFQ |
DISTI #
ITTDBMAM-25P
|
Heilind Electronics | DBMAM-25P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 25 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .12 - Plug RoHS: Compliant |
104 In Stock |
|
$68.6900 / $83.1000 | Buy Now |
DISTI #
28874558
|
Verical | Conn D-Sub M 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 186 |
|
$35.7898 / $51.4063 | Buy Now |
DISTI #
25982834
|
Verical | Conn D-Sub M 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$44.4200 / $46.4700 | Buy Now |
Part Details for DBMAM-25P
DBMAM-25P CAD Models
DBMAM-25P Part Data Attributes
|
DBMAM-25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAM-25P
ITT Interconnect Solutions
CONN DSUB PLUG 25POS PNL MNT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037; 030-2042-000, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD (AU) - WITH NICKEL (NI) BARRIER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DBMAM-25P
This table gives cross-reference parts and alternative options found for DBMAM-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAM-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717TSBG25POL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMAM-25P vs L717TSBG25POL2RM5C309 |
L777SDB25P1ACH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMAM-25P vs L777SDB25P1ACH4F |
L17TF2511111 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DBMAM-25P vs L17TF2511111 |
L717SDB25PA4CH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMAM-25P vs L717SDB25PA4CH4F |
172-025-143R031 | NorComp | $6.5835 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, | DBMAM-25P vs 172-025-143R031 |
L717TSBH25POL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMAM-25P vs L717TSBH25POL2RM5C309 |
L717SDB25P1ACH3FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMAM-25P vs L717SDB25P1ACH3FC309 |
L17TF2510102 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DBMAM-25P vs L17TF2510102 |
L717SDB25PA4CH3RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMAM-25P vs L717SDB25PA4CH3RC309 |
L777SDB25P1ACH3R | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMAM-25P vs L777SDB25P1ACH3R |
DBMAM-25P Frequently Asked Questions (FAQ)
-
The recommended torque value for the DBMAM-25P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 10-15 in-lbs (1.1-1.7 Nm) for the jack screws.
-
Yes, the DBMAM-25P is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, such as in aerospace, defense, and industrial environments.
-
Yes, the DBMAM-25P is compatible with other DBMA connectors from ITT Interconnect Solutions. It is a part of the DBMA series, which is a family of connectors designed to be interchangeable and compatible with each other.
-
The operating temperature range of the DBMAM-25P is -55°C to 125°C (-67°F to 257°F). However, it's recommended to consult the datasheet for specific temperature ratings for different applications.
-
Yes, the DBMAM-25P is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in applications that require environmental compliance.