Part Details for DBMA44SNM by ITT Interconnect Solutions
Results Overview of DBMA44SNM by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMA44SNM Information
DBMA44SNM by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMA44SNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDBMA44SNM-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DBMA44SNM
|
Mouser Electronics | D-Sub Standard Connectors DSUB 44F CRIMP G50 CAD NM | 0 |
|
$338.8000 | Order Now |
Part Details for DBMA44SNM
DBMA44SNM CAD Models
DBMA44SNM Part Data Attributes
|
DBMA44SNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA44SNM
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020; 031-8902-001, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for DBMA44SNM
This table gives cross-reference parts and alternative options found for DBMA44SNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMA44SNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCDD44F98B3000/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | DBMA44SNM vs PCDD44F98B3000/AA-14 |
10090927-S446VLF | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DBMA44SNM vs 10090927-S446VLF |
17EBH-044SCH-010 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DBMA44SNM vs 17EBH-044SCH-010 |
PCDD44F98B300X/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | DBMA44SNM vs PCDD44F98B300X/AA-14 |
ICD44S13E6UX12LF | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | DBMA44SNM vs ICD44S13E6UX12LF |
KF66X-B44S-OR30 | Kycon Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DBMA44SNM vs KF66X-B44S-OR30 |
86364-744 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle | DBMA44SNM vs 86364-744 |
ODD44F4R7000-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | DBMA44SNM vs ODD44F4R7000-15 |
ODD44F56R7000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | DBMA44SNM vs ODD44F56R7000 |
94122-3BB344 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | DBMA44SNM vs 94122-3BB344 |