-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMA25P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C9966
|
Newark | Connector, D Sub, Plug, 25 Position, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$53.9200 / $74.6100 | Buy Now |
DISTI #
965-DBMA-25P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 M CRIMP G ZINC RoHS: Not Compliant | 93 |
|
$31.9400 / $44.4500 | Buy Now |
DISTI #
70795459
|
RS | Connector, D-sub, Rectangular, DMA, B, 25, | ITT Cannon DBMA25P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6700 / $70.8300 | RFQ |
DISTI #
ITADBMA25P
|
Heilind Electronics | DSUB 25 M CRIMP G ZINC |
Americas - 5 in Stock 3 On Order |
|
$18.9031 / $20.1617 | Buy Now |
DISTI #
ITTDBMA25P
|
Heilind Electronics | D-SUB CONNECTOR 25 P IN CRIMP | Americas - 0 in Stock |
|
$48.0969 / $82.1179 | Buy Now |
DISTI #
DBMA25P
|
TTI | D-Sub Standard Connectors DSUB 25 M CRIMP G ZINC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7000 / $30.0800 | Buy Now |
DISTI #
ITADBMA25P
|
Interstate Connecting Components | DSUB 25 M CRIMP G ZINC |
15 9 On Order |
|
$18.9031 / $20.1617 | Buy Now |
DISTI #
ITTDBMA25P
|
Interstate Connecting Components | D-SUB CONNECTOR 25 P IN CRIMP | 0 |
|
$48.0969 / $82.1179 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBMA25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA25P
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 330-5291-000; 330-5291-001; 330-5291-004, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for DBMA25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMA25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717SDB25PA4CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMA25P vs L717SDB25PA4CH4RC309 |
L17TF2510105 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DBMA25P vs L17TF2510105 |
L717SDBG25POL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMA25P vs L717SDBG25POL2RM8C309 |
L777SDB25PA4CH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMA25P vs L777SDB25PA4CH4F |
L777SDB25P1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DBMA25P vs L777SDB25P1ACH3F |
L717TSB25POL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, ROHS COMPLIANT | DBMA25P vs L717TSB25POL2 |
172-025-143R011 | NorComp | $8.1535 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, | DBMA25P vs 172-025-143R011 |
L717SDB25PA4CH4FC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMA25P vs L717SDB25PA4CH4FC309 |
L717SDB25P1ACH4F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | DBMA25P vs L717SDB25P1ACH4F |
L17DBFRBA25PC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT | DBMA25P vs L17DBFRBA25PC309 |
The recommended torque for the DBMA25P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
Yes, the DBMA25P is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, such as in aerospace, defense, and industrial environments.
Yes, the DBMA25P is compatible with other DBMA series connectors, including the DBMA15P, DBMA35P, and DBMA50P. They share the same interface and can be mated with each other.
The operating temperature range of the DBMA25P is -55°C to 125°C (-67°F to 257°F). However, the connector's performance may degrade at extreme temperatures, so it's essential to consult the datasheet for specific temperature-related specifications.
Yes, the DBMA25P is designed to operate in harsh environments, including humid or wet conditions. It has a sealed design and is suitable for use in applications with high humidity or exposure to water.