Part Details for DBMA-25P-K87-F0 by ITT Interconnect Solutions
Results Overview of DBMA-25P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMA-25P-K87-F0 Information
DBMA-25P-K87-F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMA-25P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMA-25P-K87-F0
|
Avnet Americas | Conn Housing PL 25 POS Crimp Cable Mount - Bulk (Alt: DBMA-25P-K87-F0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9310 / $40.6574 | Buy Now |
DISTI #
965-DBMA-25P-K87-F0
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Compliant | 0 |
|
$43.7700 / $46.3300 | Order Now |
DISTI #
74751346
|
RS | D Sub,050913-0617 Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 | RFQ |
DISTI #
ITADBMA-25P-K87-F0
|
Heilind Electronics | D-SUB PLUG 25C PIN | Americas - 149 in Stock |
|
$7.0200 / $8.1523 | Buy Now |
DISTI #
ITTDBMA-25P-K87-F0
|
Heilind Electronics | DBMA-25P-K87-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$38.7600 / $79.1000 | Buy Now |
DISTI #
ITADBMA-25P-K87-F0
|
Interstate Connecting Components | D-SUB PLUG 25C PIN | 447 |
|
$7.0200 / $8.1523 | Buy Now |
DISTI #
ITTDBMA-25P-K87-F0
|
Interstate Connecting Components | DBMA-25P-K87-F0 | 0 |
|
Buy Now | |
DISTI #
050911-0395
|
Avnet Abacus | Conn Housing PL 25 POS Crimp Cable Mount (Alt: 050911-0395) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$38.7600 / $79.1000 | Buy Now |
Part Details for DBMA-25P-K87-F0
DBMA-25P-K87-F0 CAD Models
DBMA-25P-K87-F0 Part Data Attributes
|
DBMA-25P-K87-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA-25P-K87-F0
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |