Part Details for DBM25SE by ITT Interconnect Solutions
Results Overview of DBM25SE by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBM25SE Information
DBM25SE by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBM25SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2489088
|
Farnell | D-SUB CONNECTOR, RCPT, 25POS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 4195 |
|
$100.5796 | Buy Now |
DISTI #
965-DBM25SE
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25 F PCB STR G ZINC RoHS: Not Compliant | 0 |
|
$49.5100 / $64.1200 | Order Now |
DISTI #
70795206
|
RS | Connector, D-sub, Rectangular, DM, B, 25, E, Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4400 / $53.0500 | RFQ |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$54.7914 | Buy Now |
DISTI #
DBM25SE
|
PEI Genesis | DSUB 25F PCB STR GF ZINC Min Qty: 1 | 2773 |
|
$52.4200 / $57.1800 | Buy Now |
Part Details for DBM25SE
DBM25SE CAD Models
DBM25SE Part Data Attributes
|
DBM25SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM25SE
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM25SE
This table gives cross-reference parts and alternative options found for DBM25SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM25SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBML25S665GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBML25S665GLF |
DBML25S332LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBM25SE vs DBML25S332LF |
DBML25S367MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBM25SE vs DBML25S367MLF |
DBML25S632GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBML25S632GLF |
DBML25S367GTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBM25SE vs DBML25S367GTLF |
DBML25S332GTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DBM25SE vs DBML25S332GTLF |
DBMF25S465LF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBMF25S465LF |
DBM25S467NTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBM25S467NTLF |
DBMF25S667MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBMF25S667MLF |
DBMF25S667NLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DBM25SE vs DBMF25S667NLF |