Part Details for DBM25P500M by Amphenol FCi
Results Overview of DBM25P500M by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBM25P500M Information
DBM25P500M by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBM25P500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM25P500M-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SOLDER Min Qty: 200 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5447 | Buy Now |
DISTI #
73458494
|
RS | DBM25P500M-DSUB DM SIG STB 25 PIN | Amphenol FCI (Amphenol CS) DBM25P500M Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 | RFQ |
DISTI #
BRGDBM25P500M
|
Heilind Electronics | DSUB DM SIG STB 25 PIN | Americas - 0 in Stock |
|
$12.0742 / $12.2722 | Buy Now |
DISTI #
BRGDBM25P500M
|
Interstate Connecting Components | DSUB DM SIG STB 25 PIN | 0 |
|
$12.0742 / $12.2722 | Buy Now |
Part Details for DBM25P500M
DBM25P500M CAD Models
DBM25P500M Part Data Attributes
|
DBM25P500M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM25P500M
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM25P500M
This table gives cross-reference parts and alternative options found for DBM25P500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM25P500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBM25P543MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DBM25P500M vs DBM25P543MLF |
DBM25P543M | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | DBM25P500M vs DBM25P543M |
DBM25P543M | Amphenol Communications Solutions | Check for Price | DSUB DM SIG STB 25 PIN | DBM25P500M vs DBM25P543M |
DBM25P500MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DBM25P500M vs DBM25P500MLF |
DBM25P500MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DBM25P500M vs DBM25P500MLF |
DBM25P500M | Amphenol Communications Solutions | $10.8410 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Right Angle | DBM25P500M vs DBM25P500M |