Part Details for DBM25P343 by Amphenol Commercial
Overview of DBM25P343 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM25P343N | Amphenol Communications Solutions | DBM25P343-DSUB DM SIG STB 25 PIN | |
DBM25P343 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin Straight spill |
Price & Stock for DBM25P343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDBM25P343
|
Heilind Electronics | DBM25P343-DSUB DM SIG STB 25 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDBM25P343
|
Interstate Connecting Components | DBM25P343-DSUB DM SIG STB 25 P | 0 |
|
Buy Now |