Part Details for DBM13W3PNMK52 by ITT Interconnect Solutions
Overview of DBM13W3PNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM13W3PNMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBM13W3PNMK52
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-13W3, Plug, 13 Contacts - Bulk (Alt: CAN DBM13W3PNMK52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 86 Factory Stock |
|
$62.5425 / $128.8618 | Buy Now |
DISTI #
DBM-13W3P-NMK52
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-13W3, Plug, 13 Contacts - Bulk (Alt: DBM-13W3P-NMK52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$135.8250 / $441.1695 | Buy Now |
DISTI #
DBM13W3PNMK52
|
PEI Genesis | COMBO 13W3M SOD G50 AU NM Min Qty: 1 | 165 |
|
$56.3600 / $71.8300 | Buy Now |
Part Details for DBM13W3PNMK52
DBM13W3PNMK52 CAD Models
DBM13W3PNMK52 Part Data Attributes
|
DBM13W3PNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM13W3PNMK52
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |