Part Details for DBM13W3PNM by ITT Interconnect Solutions
Overview of DBM13W3PNM by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM13W3PNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DBM13W3PNM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3M SOD G50 CAD NM | 0 |
|
$66.8300 / $82.9200 | Order Now |
DISTI #
28874893
|
Verical | D-Subminiature Connectors Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$68.4322 / $78.1404 | Buy Now |
DISTI #
DBM13W3PNM
|
PEI Genesis | COMBO 13W3M SOD G50 CAD NM Min Qty: 1 | 23 |
|
$47.4000 / $50.1900 | Buy Now |
Part Details for DBM13W3PNM
DBM13W3PNM CAD Models
DBM13W3PNM Part Data Attributes
|
DBM13W3PNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM13W3PNM
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: DM53745-28; DM53745-27; DM53745-25; DM53745-72; DM53745-77 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for DBM13W3PNM
This table gives cross-reference parts and alternative options found for DBM13W3PNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3PNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD13W3M37000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M37000X |
CBD13W3M57000S | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M57000S |
CBD13W3M70000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M70000 |
CBD13W3M55000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M55000X |
CBD13W3M850000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M850000 |
CBD13W3M35S6000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M35S6000 |
CBD13W3M36000Z | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M36000Z |
CBD13W3M65000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M65000X |
DBMMG13C3PJ | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBM13W3PNM vs DBMMG13C3PJ |
CBD13W3M5000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM13W3PNM vs CBD13W3M5000X |