Part Details for DBM13W3PK87 by ITT Interconnect Solutions
Overview of DBM13W3PK87 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM13W3PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8582
|
Newark | Connector, D Sub Combo, Plug, 13 Position, Product Range:Combo D D*m Series, Insert Arrangement:Db-13W3, No. Of Signal Contacts:10Contacts, Gender:Plug, No. Of Power Positions:3, Contact Termination Type:Solder, D Sub Shell Size:Db Rohs Compliant: Yes |Itt Cannon DBM13W3PK87 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$12.4000 / $14.1800 | Buy Now |
DISTI #
DBM-13W3P-K87
|
Avnet Americas | Conn D-Subminiature PIN 3Power/10Signal POS Solder Cup ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: DBM-13W3P-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2680 / $17.8560 | Buy Now |
DISTI #
CAN DBM13W3PK87
|
Avnet Americas | Conn D-Subminiature PIN 3Power/10Signal POS Solder Cup ST Panel Mount 13 Terminal 1 Port - Bulk (Alt: CAN DBM13W3PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 549 Factory Stock |
|
$5.8012 / $12.2896 | Buy Now |
DISTI #
965-DBM13W3PK87
|
Mouser Electronics | D-Sub Standard Connectors COMBO 13W3 M SOD G TIN RoHS: Compliant | 153 |
|
$9.4700 / $12.4100 | Buy Now |
DISTI #
ITTDBM13W3PK87
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 10+3 Contacts, Pin, Pc Tail Terminal | 12 |
|
$12.8000 / $14.4000 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 10+3 Contacts, Pin, Pc Tail Terminal | 14 |
|
$16.0811 / $19.5581 | Buy Now |
DISTI #
DBM13W3PK87
|
TTI | D-Sub Standard Connectors COMBO 13W3 M SOD G TIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 745 In Stock |
|
$4.9700 / $16.8900 | Buy Now |
DISTI #
ITTDBM13W3PK87
|
Interstate Connecting Components | D-SUB CONNECTOR D*M SERIES | 0 |
|
Buy Now |
Part Details for DBM13W3PK87
DBM13W3PK87 CAD Models
DBM13W3PK87 Part Data Attributes:
|
DBM13W3PK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM13W3PK87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3PK87
This table gives cross-reference parts and alternative options found for DBM13W3PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC13X3PJK127 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DBM13W3PK87 vs DBMC13X3PJK127 |