Part Details for DBM13W3P500N by Amphenol FCi
Results Overview of DBM13W3P500N by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBM13W3P500N Information
DBM13W3P500N by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBM13W3P500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM13W3P500N-ND
|
DigiKey | CONN D-SUB PLUG 13POS R/A SOLDER Min Qty: 120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9992 | Buy Now |
DISTI #
73476485
|
RS | DBM13W3P500N-DSUB DM POWER 13W3 PIN | Amphenol FCI (Amphenol CS) DBM13W3P500N Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 | RFQ |
Part Details for DBM13W3P500N
DBM13W3P500N CAD Models
DBM13W3P500N Part Data Attributes
|
DBM13W3P500N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM13W3P500N
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3P500N
This table gives cross-reference parts and alternative options found for DBM13W3P500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3P500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMO13W3P543CN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBMO13W3P543CN |
DBM13W3P543MN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBM13W3P543MN |
DBMO13W3P500MN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBMO13W3P500MN |
DBML13W3P543N | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBML13W3P543N |
DBMO13W3P500CN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBMO13W3P500CN |
DBMV13W3P500CN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBMV13W3P500CN |
DBMV13W3P543N | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBMV13W3P543N |
DBML13W3P500CN | Amphenol FCi | Check for Price | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | DBM13W3P500N vs DBML13W3P500CN |
DBM13W3P500CN | Amphenol Communications Solutions | $7.5410 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Right Angle | DBM13W3P500N vs DBM13W3P500CN |