Part Details for DBM13W3P400N by Amphenol FCi
Overview of DBM13W3P400N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBM13W3P400N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491373
|
RS | DBM13W3P400N-DSUB DM POWER 13W3 PIN | Amphenol FCI (Amphenol CS) DBM13W3P400N Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 | RFQ |
DISTI #
BRGDBM13W3P400N
|
Heilind Electronics | DBM13W3P400N-DSUB DM POWER 13W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM13W3P400N
|
Interstate Connecting Components | DBM13W3P400N-DSUB DM POWER 13W | 0 |
|
Buy Now |
Part Details for DBM13W3P400N
DBM13W3P400N CAD Models
DBM13W3P400N Part Data Attributes
|
DBM13W3P400N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM13W3P400N
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Male, Wire Wrap Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO |