Part Details for DBM13W3P300N by Amphenol FCi
Overview of DBM13W3P300N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM13W3P300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Straight spill |
Price & Stock for DBM13W3P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476482
|
RS | DBM13W3P300N-DSUB DM POWER 13W3 PIN | Amphenol FCI (Amphenol CS) DBM13W3P300N Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 | RFQ |
DISTI #
BRGDBM13W3P300N
|
Heilind Electronics | DBM13W3P300N-DSUB DM POWER 13W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM13W3P300N
|
Interstate Connecting Components | DBM13W3P300N-DSUB DM POWER 13W | 0 |
|
Buy Now |
Part Details for DBM13W3P300N
DBM13W3P300N CAD Models
DBM13W3P300N Part Data Attributes
|
DBM13W3P300N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM13W3P300N
Amphenol FCi
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3P300N
This table gives cross-reference parts and alternative options found for DBM13W3P300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3P300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM13W3P300N | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Straight spill | Amphenol Communications Solutions | DBM13W3P300N vs DBM13W3P300N |