There are no models available for this part yet.
Overview of DBM13W3P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM13W3PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, 13W3 male housing, Solder bucket | |
DBM13W3P500CN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Right Angle | |
DBM13W3P300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Straight spill |
Price & Stock for DBM13W3P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDBM13W3P-ND
|
DigiKey | CONN D-SUB PLUG 13POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
695-DBM13W3P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3M SOD GF ZINC | 0 |
|
$10.2000 / $13.3100 | Order Now | |
DISTI #
ITADBM13W3P
|
Heilind Electronics | D-SUB PLUG 10#20 3#8 PIN | Americas - 1014 in Stock |
|
$4.9874 / $5.7919 | Buy Now | |
DISTI #
DBM13W3P
|
TTI | Circular MIL Spec Connector COMBO 13W3M SOD GF ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 543 In Stock |
|
$8.7100 | Buy Now | |
DISTI #
ITADBM13W3P
|
Interstate Connecting Components | D-SUB PLUG 10#20 3#8 PIN | 3044 |
|
$4.9874 / $5.7919 | Buy Now | |
DISTI #
DBM13W3P
|
PEI Genesis | COMBO 13W3M SOD GF ZINC Min Qty: 1 | 7016 |
|
$6.5000 / $12.5700 | Buy Now |
CAD Models for DBM13W3P by ITT Interconnect Solutions
Part Data Attributes for DBM13W3P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.231 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S10C3
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
50 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
PCT-POLYESTER/POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
YELLOW CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
8 AWG
|
Wire Size-Min
|
26 AWG
|