Part Details for DBM-9W4S-1AFN-A191-A197 by ITT Interconnect Solutions
Overview of DBM-9W4S-1AFN-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, |
Price & Stock for DBM-9W4S-1AFN-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-9W4S-1AFN-A191
|
Avnet Americas | - Bulk (Alt: DBM-9W4S-1AFN-A191) Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2375 / $17.6120 | Buy Now |
DISTI #
965-9W4S1AFNA191A197
|
Mouser Electronics | D-Sub Mixed Contact Connectors DBM9W4S1AFNA191A197 RoHS: Compliant | 0 |
|
$13.1700 / $14.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $24.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8200 / $24.7500 | Buy Now |