Part Details for DBM-3516-M by Amphenol Industrial Operations
Overview of DBM-3516-M by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-3516-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6758
|
Newark | Cord Grip |Amphenol Industrial DBM-3516-M RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8900 / $78.1500 | Buy Now |
DISTI #
339-DBM-3516-M-ND
|
DigiKey | CORD GRIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3200 | Buy Now |
DISTI #
74154630
|
RS | CORD GRIP | Amphenol Industrial DBM-3516-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9300 | RFQ |
DISTI #
AMMDBM-3516-M
|
Heilind Electronics | CORD GRIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5300 / $41.6800 | Buy Now |
DISTI #
AMMDBM-3516-M
|
Interstate Connecting Components | CORD GRIP | 0 |
|
Buy Now |