Part Details for DBM-25S-F179A by ITT Interconnect Solutions
Overview of DBM-25S-F179A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25S-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBM25SF179A
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: CAN DBM25SF179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 387 Factory Stock |
|
$71.0100 / $146.1315 | Buy Now |
DISTI #
DBM-25S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBM-25S-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2375 / $91.5935 | Buy Now |
DISTI #
965-DBM-25S-F179A
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$76.4900 | Order Now |
DISTI #
ITTDBM-25S-F179A
|
Heilind Electronics | DBM-25S-F179A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$61.4600 / $168.3300 | Buy Now | |
|
Quest Components | 22 |
|
$85.0000 / $100.0000 | Buy Now | |
DISTI #
ITTDBM-25S-F179A
|
Interstate Connecting Components | DBM-25S-F179A | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$61.4600 / $168.3300 | Buy Now |
Part Details for DBM-25S-F179A
DBM-25S-F179A CAD Models
DBM-25S-F179A Part Data Attributes
|
DBM-25S-F179A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25S-F179A
ITT Interconnect Solutions
CONN D-SUB RCPT 25POS VERT WW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.53 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |