Part Details for DBM-21W1P-K87 by ITT Interconnect Solutions
Overview of DBM-21W1P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-21W1P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-21W1P-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 20Signal/1Cavity POS Solder Pot ST 21 Terminal 1 Port - Bulk (Alt: DBM-21W1P-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74744339
|
RS | D Sub,053513-1989 | ITT Cannon DBM-21W1P-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
DISTI #
ITADBM-21W1P-K87
|
Heilind Electronics | D-SUB PLUG 20#20 1#8 PIN | Americas - 139 in Stock |
|
$5.4675 / $6.3494 | Buy Now |
DISTI #
ITTDBM-21W1P-K87
|
Heilind Electronics | DBM-21W1P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DBM-21W1P-K87, D Sub, D Sub RoHS: Compliant | 0 |
|
$15.7900 / $33.0700 | Buy Now |
DISTI #
29339299
|
Verical | Conn D-Sub PIN 17Signal/4Cavity POS Solder Pot ST 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1392 |
|
$10.1737 / $14.5626 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | 202 |
|
$6.4350 / $11.7000 | Buy Now | |
DISTI #
ITADBM-21W1P-K87
|
Interstate Connecting Components | D-SUB PLUG 20#20 1#8 PIN | 417 |
|
$5.4675 / $6.3494 | Buy Now |
DISTI #
ITTDBM-21W1P-K87
|
Interstate Connecting Components | DBM-21W1P-K87 | 0 |
|
Buy Now |
Part Details for DBM-21W1P-K87
DBM-21W1P-K87 CAD Models
DBM-21W1P-K87 Part Data Attributes
|
DBM-21W1P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-21W1P-K87
ITT Interconnect Solutions
CONN DSUB PLUG 21W1 SLDER CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S20C1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM-21W1P-K87
This table gives cross-reference parts and alternative options found for DBM-21W1P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-21W1P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMP21X1PJK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DBM-21W1P-K87 vs DBMP21X1PJK127 |
DBMC21H1PJK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DBM-21W1P-K87 vs DBMC21H1PJK127 |
DBMP21H1PJK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DBM-21W1P-K87 vs DBMP21H1PJK127 |
DBMP21H1PJK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug | ITT Interconnect Solutions | DBM-21W1P-K87 vs DBMP21H1PJK87 |