DBM-177
Description: RF/Microwave Device

Overview of DBM-177 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5048BCCZN Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADRF5048BCCZN-R7 Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADPA7002AEHZ-R7 Analog Devices 28 dBm P1dB, 15 dB gain

CAD Models for DBM-177 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBM-177 by Qorvo

DBM-177
Qorvo
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
MINIATURE, TO-8, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
10 dB
Input Power-Max (CW)
23 dBm
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
DOUBLE BALANCED
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. DBM-177
    Qorvo
    RF/Microwave Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBM-177 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBM-177 by Qorvo

Select Manufacturer
Which Manufacturer of DBM-177 would you like to use for your alert(s)?
  • Please alert me when DBM-177 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBM-177 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBM-177 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBM-177 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBM-177.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBM-177 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: