Part Details for DBM-13W3S-A191-A197 by ITT Interconnect Solutions
Overview of DBM-13W3S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DBM-13W3S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBM13W3SA191A
|
Avnet Americas | Conn D-Subminiature F 10Signal/3Cavity POS Solder Cup ST Thru-Hole 13 Terminal 1 Port - Bulk (Alt: CAN DBM13W3SA191A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1736 Factory Stock |
|
$6.3637 / $13.4809 | Buy Now |
DISTI #
DBM-13W3S-A191-A19
|
Avnet Americas | Conn D-Subminiature F 10Signal/3Cavity POS Solder Cup ST Thru-Hole 13 Terminal 1 Port - Bulk (Alt: DBM-13W3S-A191-A19) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.1220 / $19.5120 | Buy Now |
DISTI #
965-115267-1779D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$15.8700 | Order Now |
DISTI #
74746166
|
RS | D Sub,120-5006-014 | ITT Cannon DBM-13W3S-A191-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 | RFQ |
DISTI #
ITTDBM-13W3S-A191-A197
|
Heilind Electronics | DBM-13W3S-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4600 / $28.1800 | Buy Now |
DISTI #
CAN DBM13W3SA191A
|
Avnet Americas | Conn D-Subminiature F 10Signal/3Cavity POS Solder Cup ST Thru-Hole 13 Terminal 1 Port - Bulk (Alt: CAN DBM13W3SA191A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1736 Factory Stock |
|
$6.3637 / $13.4809 | Buy Now |
DISTI #
DBM-13W3S-A191-A19
|
Avnet Americas | Conn D-Subminiature F 10Signal/3Cavity POS Solder Cup ST Thru-Hole 13 Terminal 1 Port - Bulk (Alt: DBM-13W3S-A191-A19) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.1220 / $19.5120 | Buy Now |
DISTI #
ITTDBM-13W3S-A191-A197
|
Interstate Connecting Components | DBM-13W3S-A191-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4600 / $28.1800 | Buy Now |
Part Details for DBM-13W3S-A191-A197
DBM-13W3S-A191-A197 CAD Models
DBM-13W3S-A191-A197 Part Data Attributes:
|
DBM-13W3S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13W3S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |