Part Details for DBM-13W3P-A191-K87 by ITT Interconnect Solutions
Overview of DBM-13W3P-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DBM-13W3P-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-13W3P-A191-K87
|
Avnet Americas | Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: DBM-13W3P-A191-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3006 / $13.6857 | Buy Now |
DISTI #
965-121073-0833D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$13.8200 / $15.0600 | Order Now |
DISTI #
74746392
|
RS | D Sub,121073-3176 D | ITT Cannon DBM-13W3P-A191-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 | RFQ |
DISTI #
ITTDBM-13W3P-A191-K87
|
Heilind Electronics | DBM-13W3P-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7700 / $26.7500 | Buy Now |
DISTI #
84889227
|
Verical | Conn D-Sub PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 700 |
|
$7.3320 / $9.7320 | Buy Now |
DISTI #
ITTDBM-13W3P-A191-K87
|
Interstate Connecting Components | DBM-13W3P-A191-K87 | 0 |
|
Buy Now | |
DISTI #
121073-0833 D
|
Avnet Abacus | Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port (Alt: 121073-0833 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7700 / $26.7500 | Buy Now |
Part Details for DBM-13W3P-A191-K87
DBM-13W3P-A191-K87 CAD Models
DBM-13W3P-A191-K87 Part Data Attributes
|
DBM-13W3P-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13W3P-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Samacsys Modified On | 2020-05-30 13:49:53 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | UL | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |